20875003 | Weco
PCB terminal, 3 pole, pitch 5 mm, AWG 22-14, 15 A, screw connection, red, 20875003
Unit Price (€ / pc.)
1.1305 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
282.63 € *
Price list
Quantity
Price per unit*
250 pcs.
1.1305 €
1000 pcs.
0.9996 €
2500 pcs.
0.8925 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB terminal block, type Weco 990-DS.
For PCB mounting, with wire protection; Shell: polyamide, red, self-extinguishing. Rated voltage: 400 V. Rated current: 15 A. Rated terminating capacity: 1.5 mm². Clamping range: to 2.5 mm² solid and fine-wire. Thermal resistance: –40 to +80 °C (briefly to +140 °C). Grid: 5.0 mm. Certifications: UL, CSA, SEV.
Technical attributes (type, number of poles, length): 990-DS/03, 3-pole, L 15 mm
Technical specifications
Connection | Schraubanschluss | |
AWG cross-section | AWG 22-14 | |
Colour | rot | |
Height | 14.8 mm | |
Contact distance | RM 5/5,08 | |
Cable cross-section | 0,34-2,5 mm² | |
Rated voltage | 400 V | |
Rated current | 15 A | |
Pin number | 3-polig | |
Grid | 5 mm | |
Depth | 11.3 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |