20877006 | Weco

PCB terminal, 6 pole, pitch 5.08 mm, AWG 22-14, 17 A, screw connection, gray, 20877006

Order No.: 08H418
EAN: 4099891037819
MPN:
20877006
940-DS/06
Series: 940
20877006 Weco PCB Terminal Blocks
Image may differ
Unit Price (€ / pc.)
2.1658 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
2.17 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1658 €
25 pcs.
1.8207 €
100 pcs.
1.6779 €
250 pcs.
1.6065 €
1000 pcs.
1.4637 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB screw connector, type Weco

With solder pins for PCB mounting and screw terminals. For in-line installation without pole loss or grid compliance; Shell: polyamide, gray, UL 94 V-0. Terminal body: tinned brass. Wire protection: tin bronze. Screw: M 2.6, steel, galvanized. Solder pin: 1.0 mm, copper, tinned. Rated cross-section: 1.5 mm². Rated current: 17.5 A. Rated voltage: 250 V (2-8-pole type 940), 200 V (10-20-pole type 940), 160 V (type 941/950/951) compliant with EN 60664-1. Terminating range: without wire protection up to 2.5 mm² single-wire, with wire protection up to 1.5 mm² fine-wire. Thermal resistance: –40 to +100 °C. Certifications: SEV, UL, CSA.

5.08 mm grid, wire entrance parallel to PCB.

Screwing: from the top

Technical attributes (type, number of poles, Version, length (L)): 940-DS/06, 6-pole, wire protection, L 30.48 mm

Technical specifications
Connection Schraubanschluss
AWG cross-section AWG 22-14
Width 8 mm
Colour grau
Height 15.7 mm
Cable cross-section 0,34-2,5 mm²
Rated voltage 250 V
Rated current 17 A
Pin number 6-polig
Grid 5.08 mm
Depth 11.5 mm
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes