22815202 | Weco
PCB terminal, 12 pole, pitch 10 mm, AWG 22-14, 24 A, screw/plug-in connection, gray, 22815202
Unit Price (€ / pc.)
5.1051 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
5.11 € *
Price list
Quantity
Price per unit*
1 pcs.
5.1051 €
10 pcs.
4.4625 €
100 pcs.
3.9270 €
250 pcs.
3.7842 €
*incl. VAT plus shipping costs
**Subject to prior sale
Terminals, type Weco 820/12.
With double push-in terminal on one side and rugged screw terminal on the other, 12-pole, can be separated, made of tough polyamide, self-extinguishing, plain-colored, with terminal shell made of tinned brass; Rated insulation voltage: 450 V. Rated current screw terminal/push-in terminal: 24/17.5 A. Terminating range push-in terminal: to 1.5 mm², solid wire. Terminating range screw terminals solid/fine-wire: up to 4.0/2.5 mm². Operating temperatures: –40 to +80 °C. Dimensions LxWxH: 117.5 x 19.2 x 16 mm. Certifications: VDE, UL, CSA etc.
Type: 820/12, terminal
Technical specifications
Connection | Schraub-/Steckanschluss | |
AWG cross-section | AWG 22-14 | |
Width | 19.2 mm | |
Colour | grau | |
Height | 16 mm | |
Cable cross-section | 1,5 mm² | |
Rated voltage | 450 V | |
Rated current | 24 A | |
Pin number | 12-polig | |
Grid | 10 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |