22821003 | Weco

PCB terminal, 12 pole, pitch 10 mm, 4.0 mm², 15 A, screw connection, natural, 22821003

Order No.: 09H580
EAN: 4099891038762
MPN:
22821003
322-G/12
Series: 322
22821003 Weco PCB Terminal Blocks Image 1
22821003 Weco PCB Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
2.8322 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
141.61 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
2.8322 €

Screw connectors for PCBs, type Weco 322-G.

12-pole, can be split, with straight PCB terminals, 10 mm grid; Wire entrance: parallel to PCB. Shell: tough polyamide, self-extinguishing, plain-colored, with fixing hole. Terminal body: tinned brass. Clamping screw: M 3. Wire protection: tin bronze. Rated cross-sections: 2.5 mm². Terminating range with/without wire protection (WP): single-wire to 4.0 mm²/fine-wire to 2.5 mm². Rated voltage (degree of soiling): 630 V (3). Rated current: 15 A. Thermal resistance: –40 to +80 °C. Certifications: UL, CSA.

Type: 322-G/12, terminal block, no wire protection

Technical specifications
Connection Schraubanschluss
Colour natur
Cable cross-section 4,0 mm²
Rated voltage 630 V
Rated current 15 A
Pin number 12-polig
Grid 10 mm
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes