30801472 | Weco
PCB terminal, 4 pole, pitch 5 mm, 0.14-2.5 mm², 16 A, screw connection, gray, 30801472
Discontinued
Unit Price (€ / pc.)
2.5942 € *
Available: 94 pcs.
Total Price:
2.59 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5942 €
25 pcs.
2.2134 €
100 pcs.
2.0468 €
250 pcs.
1.9278 €
1000 pcs.
1.7612 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB screw connector, type Weco
With solder pins for PCB mounting and screw terminals with lift system. Dovetail interlocking feature for multi-pole assembly and different design.
Elevator style with wire entrance parallel to PCB, type 140-B-151/04
Front row offset to the right.
Strip length: 12.5 mm
Shell: tough polyamide, self-extinguishing
PCB hole diameter: 1.2 mm
Rated cross-section: 1.5 mm²
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 4 pole | |
| Grid | 5 mm | |
| Cable cross-section | 0.14-2.5 mm² | |
| Contact distance | RM 5/5.08 | |
| Rated current | 16 A | |
| Rated voltage | 300 V | |
| Height | 19 mm | |
| Depth | 18 mm | |
| Connection | screw connection | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |