80872052 | Weco
PCB terminal, 2 pole, pitch 5 mm, AWG 18-12, 6 A, screw connection, gray, 80872052
Vom Hersteller nicht mehr lieferbar
Plug-in screw connector systems for PCBs, type Weco
Socket terminal strip with solder pins, 5.0 mm grid, pin header with mating pins for the socket strip and screw terminal with wire protection; Plug-in direction: parallel to the PCB. Shell: tough polyamide, self-extinguishing, gray. Rated voltage: 630 V. Rated current: 6.0 A. Clamping range: to 2.5 mm² fine-wire. Thermal resistance: –40 to +80 °C (2- to 8-pole shell) or –40 to +100 °C (shell > 9 poles). Certifications: UL, CSA, SEV.
Socket strip with solder pins.
Technical attributes (type, number of poles, length): 970-FB/02, 2-pole, L 11 mm
Connection | Schraubanschluss | |
AWG cross-section | AWG 18-12 | |
Colour | grau | |
Height | 17.4 mm | |
Contact distance | RM 5/5,08 | |
Cable cross-section | 1,0-2,5 mm² | |
Rated voltage | 630 V | |
Rated current | 6 A | |
Pin number | 2-polig | |
Grid | 5 mm | |
Depth | 13 mm |
Country of origin | DE |
Customs tariff number | 85369010 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |