42820008 | Weco
Connection terminal, 12 pole, 2.5 mm², white, screw connection, 17.5 A, 42820008
Unit Price (€ / pc.)
3.7604 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
3.76 € *
Price list
Quantity
Price per unit*
1 pcs.
3.7604 €
10 pcs.
3.3082 €
100 pcs.
2.9036 €
250 pcs.
2.7846 €
1000 pcs.
2.5942 €
*incl. VAT plus shipping costs
**Subject to prior sale
Terminal with wire protection, 8.0 mm grid, Weco series 323-HDS
12-pole, made of PA 6.6, plain colored, UL 94 V-2, terminal shell made of nickel-plated brass with wire protection.
Dimensions: Length 94 mm, Width 16 mm, Height 15 mm
Technical specifications
Connection | Schraubanschluss | |
Version | Anschlussklemme | |
AWG cross-section | AWG 22-14 | |
Colour | weiß | |
Cable cross-section | 2,5 mm² | |
Rated current | 17.5 A | |
Pin number | 12-polig |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |