42820009 | Weco

Connection terminal (jack), 12 pole, 2.5 mm², white, screw connection, 6 A, 42820009

Order No.: 09H292
EAN: 4099891041380
MPN:
42820009
302 STB/12
Series: 302-ST
42820009 Weco Terminal Blocks Image 1
42820009 Weco Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
3.0226 € *
Available: 64 pcs.
Leadtime: 20 Weeks **
Total Price:
3.02 € *
Price list
Quantity
Price per unit*
1 pcs.
3.0226 €
10 pcs.
2.6656 €
100 pcs.
2.3562 €
250 pcs.
2.2610 €
1000 pcs.
2.1182 €
*incl. VAT plus shipping costs
**Subject to prior sale

Terminals, type Weco Serie 300-S.

12-pole, can be separated, screw terminal strips and with or without wire protection; Grid: 8.0 mm. Terminating range with/without wire protection: up to 2.5/4.0 mm² solid wire, or to 1.5/2.5 mm² fine-wire. Rated voltage: 400 V. Rated current: 6.0 A. Thermal resistance: –40 to +80 °C (briefly to +140 °C). Shell: tough polyamide, plain colored, self-extinguishing. Terminal body: nickel-plated brass. Dimensions LxHxW: 94 x 15 x 16 mm (7.25 mm pin). Certifications: UL, CSA.

Type: 302-STB, female connector without wire protection

Technical specifications
Connection Schraubanschluss
Version Anschlussklemme
AWG cross-section AWG 16
Colour weiß
Cable cross-section 2,5 mm²
Rated current 6 A
Pin number 12-polig
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei