42820044EN6 | Weco

Connection terminal, 12 pole, 2.5 mm², white, screw connection, 17.5 A, 42820044EN6

Order No.: 09H225
EAN: 4099891041250
MPN:
42820044EN6
302-N-HDS/12-V0
Series: 302-N-HDS
42820044EN6 Weco Terminal Blocks Image 1
42820044EN6 Weco Terminal Blocks Image 2
Image may differ
Unit Price (€ / pc.)
1.9754 € *
Available: 370 pcs.
Leadtime: 20 Weeks **
Total Price:
1.98 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9754 €
10 pcs.
1.7731 €
100 pcs.
1.5589 €
1000 pcs.
1.3328 €
*incl. VAT plus shipping costs
**Subject to prior sale

Terminal with wire protection, 8.0 mm grid, Weco series 302-HD, "no flame"

12-pole, made of PA 6.6, plain colored, UL 94 V-0, terminal shell made of nickel-plated brass with wire protection.

Dimensions: Length 94 mm, Width 16 mm, Height 12 mm

Technical specifications
Connection Schraubanschluss
Version Anschlussklemme
AWG cross-section AWG 22-14
Colour weiß
Cable cross-section 2,5 mm²
Rated current 17.5 A
Pin number 12-polig
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei