82820009 | Weco
Connection terminal, 12 pole, 2.5 mm², white, screw connection, 6 A, 82820009
Unit Price (€ / pc.)
4.5934 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
4.59 € *
Price list
Quantity
Price per unit*
1 pcs.
4.5934 €
10 pcs.
4.0222 €
100 pcs.
3.5343 €
250 pcs.
3.4034 €
1000 pcs.
3.1654 €
*incl. VAT plus shipping costs
**Subject to prior sale
Terminals, type Weco Serie 300-S.
12-pole, can be separated, screw terminal strips and with or without wire protection; Grid: 8.0 mm. Terminating range with/without wire protection: up to 2.5/4.0 mm² solid wire, or to 1.5/2.5 mm² fine-wire. Rated voltage: 400 V. Rated current: 6.0 A. Thermal resistance: –40 to +80 °C (briefly to +140 °C). Shell: tough polyamide, plain colored, self-extinguishing. Terminal body: nickel-plated brass. Dimensions LxHxW: 94 x 15 x 16 mm (7.25 mm pin). Certifications: UL, CSA.
Type: 302-STS-DS, male connector with wire protection
Technical specifications
Connection | Schraubanschluss | |
Version | Anschlussklemme | |
AWG cross-section | AWG 16 | |
Colour | weiß | |
Cable cross-section | 2,5 mm² | |
Rated current | 6 A | |
Pin number | 12-polig |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |