24499013 | Weco
Marking strip for connection terminal, 24499013
Abgekündigt
Unit Price (€ / pc.)
0.3570 € *
Available: 50 pcs.
Leadtime: On Request **
Total Price:
0.36 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3570 €
5 pcs.
0.3451 €
10 pcs.
0.3213 €
25 pcs.
0.2975 €
50 pcs.
0.2737 €
*incl. VAT plus shipping costs
**Subject to prior sale
Self-adhesive tag strips for terminals, type Weco BST-.
Made of polyester, black numbering on silver background, scratch-proof finish with Mylar. The numbering starts at 1 and ends at the specified number of poles. The strips withstand PCB cleaning processes that involve the use of water, soap and fluorinated or chlorinated components; Width (a): 3.0 mm.
Technical attributes (type, grid, number of poles, length): BST-3.50/24, 3.5 mm grid, 24-pole, L 84 mm
Technical specifications
Suitable for | Anschlussklemme | |
Accessory Type | Beschriftungsstrang |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |