12882307 | WEG

Selector switch, unlit, black, front ring black, 45°, mounting Ø 22 mm, 12882307

Order No.: 15G807
EAN: 7909158966219
MPN:
12882307
Series: CSW
12882307 WEG Actuators, Signal Elements and Front Elements
Image may differ

Nicht mehr im Sortiment

Unit Price (€ / pc.)
6.069 € *
Available: 4 pcs.
Leadtime: On Request **
Total Price:
6.07 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6.069 €

Knob Selector Switch, 12882307, Weg

Knob Selector Switch, 2 Positions, 45°. Developed for harsh environments and industrial applications, the selector switch employs high technology in the project and manufacturing, offering a modern and ergonomic design.

Technical specifications
can be illuminated No
Rotation angle 45°
Installation diameter 22 mm
Actuator colour schwarz
Front ring colour schwarz
Product type Wahltaster
Protection class IP66
Logistics
Country of origin BR
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free not_specified