12882311 | WEG
Selector switch, unlit, black, front ring black, 45°, mounting Ø 22 mm, 12882311
Nicht mehr im Sortiment
Unit Price (€ / pc.)
6.069 € *
Available: 5 pcs.
Leadtime: On Request **
Knob Selector Switch, 12882311, Weg
Knob Selector Switch, 3 Positions, 45°. Developed for harsh environments and industrial applications, the selector switch employs high technology in the project and manufacturing, offering a modern and ergonomic design.
Technical specifications
can be illuminated | No | |
Rotation angle | 45° | |
Installation diameter | 22 mm | |
Actuator colour | schwarz | |
Front ring colour | schwarz | |
Product type | Wahltaster | |
Protection class | IP66 |
Download
Logistics
Country of origin | BR |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | not_specified |