12882346 | WEG
Key selector switch, key selector switch, unlit, front ring silver, 45°, trigger position 0 + 1, mounting Ø 22 mm, 12882346
Nicht mehr im Sortiment
Unit Price (€ / pc.)
20.3252 € *
Available: 2 pcs.
Leadtime: On Request **
Key Selector Switch, 12882346, Weg
Key Selector Switch, 2 Positions, 45°
Technical specifications
Version | Schlüsselwahltaster | |
can be illuminated | No | |
Rotation angle | 45° | |
Installation diameter | 22 mm | |
Front ring colour | silber | |
Product type | Schlüsselwahltaster | |
Protection class | IP66 | |
Trigger position key | 0 + 1 |
Download
Logistics
Country of origin | BR |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | not_specified |