12882466 | WEG

Light attachment, red, front ring black, mounting Ø 22 mm, 12882466

Order No.: 15G814
EAN: 7909158967971
MPN:
12882466
Series: CSW
12882466 WEG Actuators, Signal Elements and Front Elements
Image may differ

Nicht mehr im Sortiment

Unit Price (€ / pc.)
2.5109 € *
Available: 4 pcs.
Leadtime: On Request **
Total Price:
2.51 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.5109 €

Pilot Light, 12882466, Weg

Pilot Light, Red. Developed for harsh environments and industrial applications, the CSW pilot light employs high technology in the project and manufacturing, offering a modern and ergonomic design.

Technical specifications
Installation diameter 22 mm
Actuator colour rot
Front ring colour schwarz
Product type Leuchtvorsatz
Protection class IP66
Logistics
Country of origin BR
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free not_specified