11898942 | WEG
Load-break switch, rotary actuator, 3 pole, 63 A, (L x W x H) 91.1 x 52.5 x 91.5 mm, base mounting, 11898942
Nicht mehr im Sortiment
Unit Price (€ / pc.)
58.1315 € *
Available: 1 pcs.
Leadtime: On Request **
Switch-Disconnector, 11898942, Weg
Switch-Disconnector, 3-pole, 63A, Red. This switch-disconnector enables the manual drive of motors, machines and other equipment. It was developed according to IEC60947-3 and UL508, enable carrying and interrupting electric currents under normal or overload conditions.
Technical specifications
Actuator | Drehbetätiger | |
Width | 52.5 mm | |
Permanent current | 63 A | |
Height | 91.5 mm | |
Length | 91.1 mm | |
Assembly | Bodenmontage | |
Pin number | 3-polig | |
Product type | Lasttrennschalter | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | BR |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | not_specified |