12258388 | WEG
Load-break switch, rotary actuator, 3 pole, 16 A, (L x W x H) 53 x 34.7 x 48 mm, door mounting, 12258388
Nicht mehr im Sortiment
Unit Price (€ / pc.)
18.5164 € *
Available: 2 pcs.
Leadtime: On Request **
Switch-Disconnector, 12258388, Weg
Switch-Disconnector, 3-pole, Door Mounting, 16A, Red. This switch-disconnector enables the manual drive of motors, machines and other equipment. It was developed according to IEC60947-3 and UL508, enable carrying and interrupting electric currents under normal or overload conditions.
Technical specifications
Actuator | Drehbetätiger | |
Width | 34.7 mm | |
Permanent current | 16 A | |
Height | 48 mm | |
Length | 53 mm | |
Assembly | Türmontage | |
Pin number | 3-polig | |
Product type | Lasttrennschalter | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | BR |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | not_specified |