12741894 | WEG
Load-break switch, rotary actuator, 3 pole, 63 A, 690 V, door mounting, 12741894
Nicht mehr im Sortiment
Unit Price (€ / pc.)
47.3382 € *
Available: 1 pcs.
Leadtime: On Request **
Main Switch, 12741894, Weg
Main Switch, 3-pole, Door Mounting, 63A, Black
Technical specifications
Actuator | Drehbetätiger | |
Permanent current | 63 A | |
Isolation voltage | 690 V | |
Assembly | Türmontage | |
Pin number | 3-polig | |
Product type | Lasttrennschalter | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | BR |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | not_specified |