12463912 | WEG

Auxiliary switch, 2 pole, 690 V, 2 Form A (N/O), screw connection, 12463912

Order No.: 39G1959
EAN: 7909158187676
MPN:
12463912
Series: ACBS
12463912 WEG Contactors
Image may differ

Nicht mehr im Sortiment

Unit Price (€ / pc.)
4.8909 € *
Available: 5 pcs.
Leadtime: On Request **
Total Price:
4.89 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.8909 €

Contact Block, 12463912, Weg

Contact Block Side, 2NO, for MPW12-MPW80. Developed according to IEC/EN 60947 and UL 60947 international standards, this contactor complies with the global requirements of a wide range of industrial applications.

Features

  • Low consumption coils
  • Compact product
  • Easy identification of the control voltage
  • Enclosure for surge suppressors
Technical specifications
Anschluss Schraubanschluss
Ausführung Hilfsschalter
Bemessungsspannung 690 V
Montage Seitenmontage
Polzahl 2-polig
Schaltfunktion 2 Schließer
Logistics
Ursprungsland BR
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei not_specified