12486690 | WEG
Compact contactor, 3 pole, 7 A, 3 Form A (N/O), coil 24 VDC, screw connection, 12486690
Nicht mehr im Sortiment
Unit Price (€ / pc.)
17.4335 € *
Available: 9 pcs.
Leadtime: On Request **
Compact contactor, 12486690, Weg
Compact Contactor CWC0 3 kW, 1NC, 24V DC. Compact and complete solution for circuit command and maneuvering. Complete line of accessories, allowing fast and compact assemblies for the most diverse applications.
Technical specifications
Connection | Schraubanschluss | |
Version | Kompaktschütz | |
rated voltage (AC) | 690 V | |
Assembly | DIN-Schiene/Schraube | |
Rated current | 7 A | |
Pin number | 3-polig | |
Latching switching function | 3 Schließer | |
Degree of protection (IP) | IP20 | |
Control Voltage | 24 VDC |
Download
Logistics
Country of origin | BR |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | not_specified |