12486691 | WEG

Compact contactor, 3 pole, 9 A, 3 Form A (N/O), coil 24 VDC, screw connection, 12486691

Order No.: 06N4826
EAN: 7909158138319
MPN:
12486691
Series: CWC0
WEG
12486691 WEG Contactors
Image may differ

No longer in assortment

Unit Price (€ / pc.)
18.5164 € *
Available: 10 pcs.
Leadtime: On Request **
Total Price:
18.52 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
18.5164 €

Compact contactor, 12486691, Weg

Compact Contactor CWC0 4 kW, 1NO, 24V DC. Compact and complete solution for circuit command and maneuvering. Complete line of accessories, allowing fast and compact assemblies for the most diverse applications.

Technical specifications
Connection screw connection
Version Compact contactor
rated voltage (AC) 690 V
Assembly DIN rail/screw
Rated current 9 A
Pin number 3 pole
Latching switching function 3 Form A (N/O)
Degree of protection (IP) IP20
Control Voltage 24 VDC
Logistics
Country of origin BR
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free not_specified