12487234 | WEG
Compact contactor, 3 pole, 22 A, 230 V, 3 Form A (N/O), screw connection, 12487234
No longer in assortment
Unit Price (€ / pc.)
18.9805 € *
Available: 8 pcs.
Leadtime: On Request **
Compact contactor, 12487234, Weg
Compact Contactor CWC0 5,5 kW, 1NO, 230V 50/60Hz. Compact and complete solution for circuit command and maneuvering. Complete line of accessories, allowing fast and compact assemblies for the most diverse applications.
Technical specifications
Connection | screw connection | |
Version | Compact contactor | |
Rated Voltage | 230 V | |
Assembly | DIN rail | |
Rated current | 22 A | |
Pin number | 3 pole | |
Latching switching function | 3 Form A (N/O) | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | BR |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | not_specified |