12487288 | WEG

Compact contactor, 3 pole, 18 A, 230 V, 3 Form A (N/O), screw connection, 12487288

Order No.: 06N4821
EAN: 7909158141234
MPN:
12487288
Series: CWC0
WEG
12487288 WEG Contactors
Image may differ

No longer in assortment

Unit Price (€ / pc.)
14.6727 € *
Available: 8 pcs.
Leadtime: On Request **
Total Price:
14.67 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
14.6727 €

Compact contactor, 12487288, Weg

Compact Contactor CWC0 3 kW, 1NO, 230V 50/60Hz. Compact and complete solution for circuit command and maneuvering. Complete line of accessories, allowing fast and compact assemblies for the most diverse applications.

Technical specifications
Connection screw connection
Version Compact contactor
Rated Voltage 230 V
Assembly DIN rail
Rated current 18 A
Pin number 3 pole
Latching switching function 3 Form A (N/O)
Degree of protection (IP) IP20
Logistics
Country of origin BR
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free not_specified