12487295 | WEG

Compact contactor, 3 pole, 20 A, 230 V, 3 Form A (N/O), screw connection, 12487295

Order No.: 06N4824
EAN: 7909158140640
MPN:
12487295
Series: CWC0
WEG
12487295 WEG Contactors
Image may differ

No longer in assortment

Unit Price (€ / pc.)
15.6961 € *
Available: 9 pcs.
Leadtime: On Request **
Total Price:
15.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
15.6961 €

Compact contactor, 12487295, Weg

Compact Contactor CWC0 4 kW, 1NO, 230V 50/60Hz. Compact and complete solution for circuit command and maneuvering. Complete line of accessories, allowing fast and compact assemblies for the most diverse applications.

Technical specifications
Connection screw connection
Version Compact contactor
Rated Voltage 230 V
Assembly DIN rail
Rated current 20 A
Pin number 3 pole
Latching switching function 3 Form A (N/O)
Degree of protection (IP) IP20
Logistics
Country of origin BR
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free not_specified