12487358 | WEG
Auxiliary contactor, 4 pole, 10 A, 230 V, 2 Form A (N/O) + 2 Form B (N/C), screw connection, 12487358
Nicht mehr im Sortiment
Unit Price (€ / pc.)
15.4819 € *
Available: 5 pcs.
Leadtime: On Request **
Auxiliary Contactor, 12487358, Weg
Auxiliary Contactor CWCA0 2NO/2NC, 230V 50/60Hz. Developed for different applications on control circuits. It can be directly mounted on DIN rail, or tightened with screws, and offer compact size and a full line of accessories.
Features
- Protected against foreign bodies and touch
- High reliability of the contacts
- Low-consumption DC coils
Technical specifications
Anschluss | Schraubanschluss | |
Ausführung | Hilfsschütz | |
Bemessungsspannung | 230 V | |
Montage | DIN-Schiene | |
Nennstrom | 10 A | |
Polzahl | 4-polig | |
Schaltfunktion | 2 Schließer + 2 Öffner | |
Schutzart (IP) | IP20 |
Download
Logistics
Ursprungsland | BR |
Zolltarifnummer | 85364900 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | not_specified |