12499381 | WEG

Auxiliary switch block, 4 pole, 10 A, 1 Form A (N/O) + 3 Form B (N/C), screw connection, 12499381

Order No.: 30G9683
EAN: 7909158164295
MPN:
12499381
Series: BFCA
Image may differ

Nicht mehr im Sortiment

Unit Price (€ / pc.)
6.4855 € *
Available: 10 pcs.
Leadtime: On Request **
Total Price:
6.49 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6.4855 €

Contact Block, 12499381, Weg

Contact Block, 1NO/3NC, for CWCA0. Developed according to IEC/EN 60947 and UL 60947 international standards, this contactor complies with the global requirements of a wide range of industrial applications.

Features

  • Low consumption coils
  • Compact product
  • Easy identification of the control voltage
  • Enclosure for surge suppressors
Technical specifications
Connection Schraubanschluss
Version Hilfsschalterblock
rated voltage (AC) 230 V
Assembly Frontmontage
Rated current 10 A
Pin number 4-polig
Latching switching function 1 Schließer + 3 Öffner
Degree of protection (IP) IP20
Logistics
Country of origin BR
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free not_specified