12499385 | WEG

Auxiliary switch block, 4 pole, 10 A, 4 Form A (N/O), screw connection, 12499385

Order No.: 30G9693
EAN: 7909158166299
MPN:
12499385
Series: BFCA
Image may differ

Nicht mehr im Sortiment

Unit Price (€ / pc.)
6.4855 € *
Available: 10 pcs.
Leadtime: On Request **
Total Price:
6.49 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6.4855 €

Contact Block, 12499385, Weg

Contact Block, 4NO, for CWCA0. Developed according to IEC/EN 60947 and UL 60947 international standards, this contactor complies with the global requirements of a wide range of industrial applications.

Features

  • Low consumption coils
  • Compact product
  • Easy identification of the control voltage
  • Enclosure for surge suppressors
Technical specifications
Anschluss Schraubanschluss
Ausführung Hilfsschalterblock
Bemessungsspannung (AC) 230 V
Montage Frontmontage
Nennstrom 10 A
Polzahl 4-polig
Schaltfunktion 4 Schließer
Schutzart (IP) IP20
Logistics
Ursprungsland BR
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei not_specified