12680434 | WEG
Auxiliary contactor, 4 pole, 10 A, 230 V, 1 Form A (N/O) + 3 Form B (N/C), screw connection, 12680434
Nicht mehr im Sortiment
Unit Price (€ / pc.)
15.4819 € *
Available: 5 pcs.
Leadtime: On Request **
Auxiliary Contactor, 12680434, Weg
Auxiliary Contactor CWCA0 1NO/3NC, 230V 50/60Hz. Developed for different applications on control circuits. It can be directly mounted on DIN rail, or tightened with screws, and offer compact size and a full line of accessories.
Features
- Protected against foreign bodies and touch
- High reliability of the contacts
- Low-consumption DC coils
Technical specifications
Connection | Schraubanschluss | |
Version | Hilfsschütz | |
rated voltage (AC) | 400 V | |
Rated Voltage | 230 V | |
Assembly | DIN-Schiene | |
Rated current | 10 A | |
Pin number | 4-polig | |
Latching switching function | 1 Schließer + 3 Öffner | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | BR |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | not_specified |