13343654 | WEG
Auxiliary switch, 2 pole, 2 Form A (N/O), screw connection, 13343654
Nicht mehr im Sortiment
Unit Price (€ / pc.)
5.2955 € *
Available: 10 pcs.
Leadtime: On Request **
Contact Block, 13343654, Weg
Contact Block 2NO, for Power Contactor CWB. Developed according to IEC/EN 60947 and UL 60947 international standards, this contactor complies with the global requirements of a wide range of industrial applications.
Features
- Low consumption coils
- Compact product
- Easy identification of the control voltage
- Enclosure for surge suppressors
Technical specifications
Connection | Schraubanschluss | |
Version | Hilfsschalter | |
rated voltage (AC) | 230 V | |
Assembly | Seitenmontage | |
Pin number | 2-polig | |
Latching switching function | 2 Schließer |
Download
Logistics
Country of origin | BR |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | not_specified |