13538738 | WEG
Power contactor, 3 pole, 40 A, 3 Form A (N/O), coil 24 VDC, screw connection, 13538738
Nicht mehr im Sortiment
Unit Price (€ / pc.)
96.1996 € *
Available: 2 pcs.
Leadtime: On Request **
Power Contactor, 13538738, Weg
Power Contactor CWB 18,5 kW, 1NO/1NC, 24V DC. Developed according to IEC 60947 and UL 508 international standards, the new WEG CWB contactor meets the requirements of a wide range of industrial applications worldwide.
Features
- Eco-Friendly
- Compact solution
- Built-In auxiliary contacts 1NO + 1NC
- Panel assembly flexibility
Technical specifications
Connection | Schraubanschluss | |
Version | Leistungsschütz | |
rated voltage (AC) | 1000 V | |
Assembly | DIN-Schiene | |
Rated current | 40 A | |
Pin number | 3-polig | |
Latching switching function | 3 Schließer | |
Degree of protection (IP) | IP20 | |
Control Voltage | 24 VDC |
Download
Logistics
Country of origin | BR |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | not_specified |