12882459 | WEG

Emergency stop, pull release, mounting Ø  22 mm, 12882459

Order No.: 12G5087
EAN: 7909158968923
MPN:
12882459
Series: CSW
12882459 WEG Emergency Stop
Image may differ

Nicht mehr im Sortiment

Unit Price (€ / pc.)
11.781 € *
Available: 2 pcs.
Leadtime: On Request **
Total Price:
11.78 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
11.781 €

Emergency Stop Button, 12882459, Weg

Emergency Stop Button, Unlocking by pulling, EN418. It is developed for harsh environments and industrial applications, consists high technology in the project and manufacturing, offering a modern and ergonomic design.

Technical specifications
Type of mounting Gewindering
Collar shape of the front frame rund
Installation diameter 22 mm
Contact function rastend
Resetting Zieh-Entriegelung
Degree of protection (IP) IP66
Logistics
Country of origin BR
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free not_specified