11722753 | WEG

I/O module, 4 ports, 230 VAC, 11722753

Order No.: 43F1535
EAN: 7891327961975
MPN:
11722753
CFW100-CUSB
Series: CFW100
11722753 WEG Function and technology modules Image 1
11722753 WEG Function and technology modules Image 2
Image may differ

Nicht mehr im Sortiment

Unit Price (€ / pc.)
35.8904 € *
Available: 3 pcs.
Leadtime: On Request **
Total Price:
35.89 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
35.8904 €

Communication module, 11722753, Weg

I/O-Module CFW100-CUSB, communication module, usable as variable speed drive.

Technical specifications
Version I/O-Modul
Width 32.3 mm
Suitable for CFW100
Height 53 mm
Logistics
Country of origin BR
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free not_specified