12195921 | WEG
LED element, blue, 24 V AC/DC, 12195921
Nicht mehr im Sortiment
Unit Price (€ / pc.)
5.2955 € *
Available: 4 pcs.
Leadtime: On Request **
LED Element, 12195921, Weg
LED-Element, Blue, 24V AC/DC, Surface mount housing
Technical specifications
Version | LED-Element | |
Type of mounting | Bodenbefestigung | |
Colour of the LED | blau | |
Voltage | 24 V AC/DC |
Download
Logistics
Country of origin | BR |
Customs tariff number | 85366190 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | not_specified |