12196008 | WEG

LED element, transparent, 240 V, 12196008

Order No.: 12G9301
EAN: 7909158043644
MPN:
12196008
Series: PBW
12196008 WEG Lamp Holders
Image may differ

Nicht mehr im Sortiment

Unit Price (€ / pc.)
5.2955 € *
Available: 3 pcs.
Leadtime: On Request **
Total Price:
5.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.2955 €

LED Element, 12196008, Weg

LED-Element, Transparent, 220-240V AC, Surface mount housing.

Technical specifications
Version LED-Element
Type of mounting Bodenbefestigung
Colour of the LED transparent
Voltage 240 V
Logistics
Country of origin BR
Customs tariff number 85366190
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free not_specified