12640038 | WEG
LED element, red, 24 V AC/DC, 12640038
Nicht mehr im Sortiment
Unit Price (€ / pc.)
5.2479 € *
Available: 5 pcs.
Leadtime: On Request **
LED Element, 12640038, Weg
LED-Element, Red, 24V AC/DC
Technical specifications
Version | LED-Element | |
Type of mounting | Frontmontage | |
Colour of the LED | rot | |
Voltage | 24 V AC/DC |
Download
Logistics
Country of origin | BR |
Customs tariff number | 85366190 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | not_specified |