12640040 | WEG

LED element, yellow, 24 V AC/DC, 12640040

Order No.: 12G9335
EAN: 7909158457144
MPN:
12640040
Series: CSW
12640040 WEG Lamp Holders
Image may differ

Nicht mehr im Sortiment

Unit Price (€ / pc.)
5.2479 € *
Available: 5 pcs.
Leadtime: On Request **
Total Price:
5.25 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.2479 €

LED Element, 12640040, Weg

LED-Element, Yellow, 24V AC/DC

Technical specifications
Version LED-Element
Colour of the LED gelb
Voltage 24 V AC/DC
Logistics
Country of origin BR
Customs tariff number 85366190
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free not_specified