12640055 | WEG
LED element, green, 240 V, 12640055
Nicht mehr im Sortiment
Unit Price (€ / pc.)
5.2479 € *
Available: 5 pcs.
Leadtime: On Request **
LED Element, 12640055, Weg
LED-Element, 220-230V AC
Technical specifications
Version | LED-Element | |
Colour of the LED | grün | |
Voltage | 240 V |
Download
Logistics
Country of origin | BR |
Customs tariff number | 85366190 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | not_specified |