12425428 | WEG

Motor protection circuit breaker, 3 pole, 40 to 50 A, 80 A, 12425428

Order No.: 06N4760
EAN: 7899146771690
MPN:
12425428
Series: MPW
12425428 WEG Motor Protection Switches
Image may differ

Nicht mehr im Sortiment

Unit Price (€ / pc.)
113.169 € *
Available: 1 pcs.
Leadtime: On Request **
Total Price:
113.17 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
113.169 €

Motor protector, 12425428, Weg

Motor Protector, 40 - 50A, Rotary Actuation. This motor-protective circuit breaker is a compact solution for the protection of electric circuits, and operation and protection of motors up to 45 kW or 55 kW. With high breaking capacity, thus allowing the installation in specific applications with high short-circuit current.

Technical specifications
Ausführung Motorschutz-Leistungsschalter
Auslösung 40 bis 50 A
Bemessungsspannung (AC) 690 V
Betätiger Drehknopf
Montage DIN-Schiene
Nennstrom 80 A
Netzwerkfrequenz 50/60 Hz
Polzahl 3-polig
Schutzart (IP) IP20
Logistics
Ursprungsland BR
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei not_specified