12429311 | WEG

Motor protection circuit breaker, 3 pole, 0.1 to 0.16 A, 18 A, screw connection, 12429311

Order No.: 03P5327
EAN: 7909158002962
MPN:
12429311
Series: MPW
12429311 WEG Motor Protection Switches
Image may differ

Nicht mehr im Sortiment

Unit Price (€ / pc.)
24.4902 € *
Available: 5 pcs.
Leadtime: On Request **
Total Price:
24.49 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
24.4902 €

Motor protector, 12429311, Weg

Motor Protector, 0,1 - 0,16A, MPW18-3-C016. This motor-protective circuit breaker is a compact solution for the protection of electric circuits, and operation and protection of motors up to 45 kW or 55 kW. With high breaking capacity, thus allowing the installation in specific applications with high short-circuit current.

Technical specifications
Connection Schraubanschluss
Version Motorschutz-Leistungsschalter
Release 0,1 bis 0,16 A
rated voltage (AC) 690 V
Actuator Drucktaster
Assembly DIN-Schiene
Rated current 18 A
Network frequency 50/60 Hz
Pin number 3-polig
Degree of protection (IP) IP20
Logistics
Country of origin BR
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free not_specified