12429317 | WEG
Motor protection circuit breaker, 3 pole, 0.63 to 1 A, 18 A, screw connection, 12429317
Nicht mehr im Sortiment
Unit Price (€ / pc.)
26.2871 € *
Available: 5 pcs.
Leadtime: On Request **
Motor protector, 12429317, Weg
Motor Protector, 0,63 - 1,0A, MPW18-3-U001. This motor-protective circuit breaker is a compact solution for the protection of electric circuits, and operation and protection of motors up to 45 kW or 55 kW. With high breaking capacity, thus allowing the installation in specific applications with high short-circuit current.
Technical specifications
Connection | Schraubanschluss | |
Version | Motorschutz-Leistungsschalter | |
Release | 0,63 bis 1 A | |
rated voltage (AC) | 690 V | |
Actuator | Drucktaster | |
Assembly | DIN-Schiene | |
Rated current | 18 A | |
Network frequency | 50/60 Hz | |
Pin number | 3-polig | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | BR |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | not_specified |