12450908 | WEG

Motor protection relay, 3 pole, 11 to 17 A, screw connection, 12450908

Order No.: 06N4775
EAN: 7909158061082
MPN:
12450908
Series: RW17
12450908 WEG Motor Protection Switches
Image may differ

Nicht mehr im Sortiment

Unit Price (€ / pc.)
19.1947 € *
Available: 1 pcs.
Leadtime: On Request **
Total Price:
19.19 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
19.1947 €

Motor protection relay, 12450908, Weg

Motor protector relay 11 - 17A for CWC07-016. Protection relay for electric motors up to 840A. Assembled directly to the contactors or to an individual base.

Technical specifications
Connection Schraubanschluss
Version Motorschutzrelais
Release 11 bis 17 A
Assembly DIN-Schiene
Network frequency 25/400 Hz
Pin number 3-polig
Degree of protection (IP) IP10/IP20
Logistics
Country of origin BR
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free not_specified