13368962 | WEG
Motor protection relay, 3 pole, 40 to 57 A, screw connection, 13368962
Nicht mehr im Sortiment
Unit Price (€ / pc.)
56.5845 € *
Available: 1 pcs.
Leadtime: On Request **
Motor protection relay, 13368962, Weg
Motor protector relay 40 - 57A for CWB40 - CWB80. Protection relay for electric motors up to 840A. Assembled directly to the contactors or to an individual base.
Technical specifications
Connection | Schraubanschluss | |
Version | Motorschutzrelais | |
Release | 40 bis 57 A | |
Assembly | DIN-Schiene | |
Network frequency | 25/400 Hz | |
Pin number | 3-polig | |
Degree of protection (IP) | IP10/IP20 |
Download
Logistics
Country of origin | BR |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | not_specified |