12882258 | WEG
Pushbutton, white, illuminated , mounting Ø 22 mm, IP66, 12882258
Nicht mehr im Sortiment
Unit Price (€ / pc.)
4.0222 € *
Available: 4 pcs.
Leadtime: On Request **
Pushbutton, 12882258, Weg
Illuminated Pushbutton, Flat, White. Developed for harsh environments and industrial applications, this push button consists high technology in the project and manufacturing, offering a modern and ergonomic design.
Technical specifications
Design | flach | |
Printed | No | |
illuminated | Yes | |
Installation diameter | 22 mm | |
Actuator colour | weiß | |
Latching switching function | tastend | |
Protection class | IP66 | |
Vandal-proof | No |
Download
Logistics
Country of origin | BR |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | not_specified |