12882260 | WEG

Pushbutton, green, illuminated , mounting Ø 22 mm, IP66, 12882260

Order No.: 15G493
EAN: 7909158966288
MPN:
12882260
Series: CSW
12882260 WEG Pushbutton Switches
Image may differ

Nicht mehr im Sortiment

Unit Price (€ / pc.)
4.0222 € *
Available: 4 pcs.
Leadtime: On Request **
Total Price:
4.02 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.0222 €

Pushbutton, 12882260, Weg

Illuminated Pushbutton, Flat, Green. Developed for harsh environments and industrial applications, this push button consists high technology in the project and manufacturing, offering a modern and ergonomic design.

Technical specifications
Design flach
Printed No
illuminated Yes
Installation diameter 22 mm
Actuator colour grün
Latching switching function tastend
Protection class IP66
Vandal-proof No
Logistics
Country of origin BR
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free not_specified