Nicht mehr im Sortiment
Unit Price (€ / pc.)
1.8802 € *
Available: 48 pcs.
Leadtime: On Request **
Contact block, 12891184, Weg
Contact Block, 1NO, suitable to use in pushbutton and pilot light.
Technical specifications
Connection | Schnellanschluss | |
Version | Kontaktblock | |
Isolation voltage | 1000 V | |
Latching switching function | 1 Schließer |
Download
Logistics
Country of origin | BR |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | not_specified |