12891186 | WEG

Contact Block, 1NC

Order No.: 12G9817
EAN: 7909158987146
MPN:
12891186
Series: BC
12891186 WEG Switching Elements
Image may differ

Nicht mehr im Sortiment

Unit Price (€ / pc.)
1.8802 € *
Available: 48 pcs.
Leadtime: On Request **
Total Price:
1.88 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.8802 €

Contact block, 12891186, Weg

Contact Block, 1NC, suitable to use in pushbutton and pilot light.

Technical specifications
Connection Schnellanschluss
Version Kontaktblock
can be illuminated No
Isolation voltage 1000 V
Latching switching function 1 Öffner
Logistics
Country of origin BR
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free not_specified