20 210 100A | Wehrle
Automotive relays 1 Form A (N/O), 12 V (DC), 30 A, plug-in connection, 20 210 100A
Order No.: 27G3030
EAN: 4099889361728
MPN:
20 210 100A
75613114
Unit Price (€ / pc.)
14.9583 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
14.96 € *
Price list
Quantity
Price per unit*
1 pcs.
14.9583 €
5 pcs.
13.0305 €
10 pcs.
12.0547 €
50 pcs.
11.4835 €
100 pcs.
10.8290 €
*incl. VAT plus shipping costs
**Subject to prior sale
Automotive relays, type Wehrle Mini-Relais B 20.
With fastening strap; Contact type: NO. Rated voltage: 12 V. Rated switching current: 30 A.
Type: 20 210 100, automotive relay
Technical specifications
Connection | Steckanschluss | |
Contact type | 1 Schließer | |
Contact material | Ag-Legierung | |
switching current | 30 A | |
Coil voltage (DC) | 12 V |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |