22 200 117A | Wehrle
Automotive relays 1 Form A (N/O), 12 V (DC), 70 A, plug-in connection, 22 200 117A
Order No.: 27G3050
EAN: 4099889361735
MPN:
22 200 117A
75613143
Unit Price (€ / pc.)
26.4418 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
26.44 € *
Price list
Quantity
Price per unit*
1 pcs.
26.4418 €
10 pcs.
23.2645 €
50 pcs.
21.6937 €
150 pcs.
20.7179 €
500 pcs.
19.6707 €
*incl. VAT plus shipping costs
**Subject to prior sale
Automotive relays, type Wehrle Hochleistungsrelais 22.
With fastening strap; Contacts: NO. Connection type: 2 tab terminals 9.5 mm and 2 tab terminals 9.5 mm.
Technical attributes (type, rated voltage/rated switching current): 22 200 117A, automotive relay 12 V/70 A
Technical specifications
Anschluss | Steckanschluss | |
Kontaktart | 1 Schließer | |
Kontaktmaterial | Ag-Legierung | |
Schaltstrom | 70 A | |
Spulenspannung (DC) | 12 V |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85364900 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |