22 400 117A | Wehrle
Automotive relays 1 Form A (N/O), 24 V (DC), 30 A, plug-in connection, 22 400 117A
Order No.: 27G3052
EAN: 4099889361742
MPN:
22 400 117A
75613124/99
As an alternative, we recommend the following item:

Automotive relays 1 Form A (N/O), 24 V (DC), 40 A, plug-in connection, 75613124
Order No.: 27G3053
Manufacturer: Wehrle
per pc. 12.6973 € *
*incl. VAT plus shipping costs
Automotive relays, type Wehrle Hochleistungsrelais 22.
With fastening strap; Contacts: NO. Connection type: 2 tab terminals 9.5 mm and 2 tab terminals 9.5 mm.
Technical attributes (type, rated voltage/rated switching current): 22 400 117A, automotive relay 24 V/30 A
Technical specifications
Connection | Steckanschluss | |
Contact type | 1 Schließer | |
Contact material | Ag-Legierung | |
switching current | 30 A | |
Coil voltage (DC) | 24 V |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |