10 070 002 | Wehrle

Receptacle, 6.3 mm, 10 070 002

Order No.: 27G3022
EAN: 4099889618983
MPN:
10 070 002
50251212
10 070 002 Wehrle Receptacles
Image may differ
Unit Price (€ / pc.)
0.3332 € *
Available: 1,678 pcs.
Next delivery: 1,500 pcs. on 2025-04-30
Leadtime: 15 Weeks **
Total Price:
3.33 € *
Price list
Quantity
Price per unit*
10 pcs.
0.3332 €
50 pcs.
0.2904 €
100 pcs.
0.2451 €
500 pcs.
0.2142 €
1000 pcs.
0.1845 €
*incl. VAT plus shipping costs
**Subject to prior sale

Corresponding receptacle, 10 070 002, Wehrle

Flat socket connector 6.3 mm with crimp contact, with insulated fitting.

Technical specifications
Connection Crimpanschluss
Version Flachsteckhülse
Suitable for 6,3 x 0,8 mm
Isolated Yes
Length 19.2 mm
Cable cross-section 1,0 bis 2,5 mm²
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes